Filter Your Search
1 - 7 of 7 results
|
FO7HHAAE80.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||||||||||||
|
FO7HHAAE80.0-T2
Abracon Corporation
|
Check for Price | Yes | Obsolete | 80 MHz | 100 % | 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 16 mA | 7 ns | 73 mA | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | compliant | Clock | |||||
|
FO7HHAAE80.0
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | Clock | |||||||||||||||||||||||||
|
FO7HHAAE80.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 80 MHz | 100 % | 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 73 mA | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||
|
FO7HHAAE80.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||||||||||||
|
FO7HHAAE80.0-BULK
Fox Electronics
|
Check for Price | Yes | Transferred | HCMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Clock | |||||||||||||||||||||||
|
FO7HHAAE80.0-BULK
Abracon Corporation
|
Check for Price | Yes | Active | 80 MHz | 100 % | 50 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 16 mA | 7 ns | 73 mA | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.5mm x 5.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |