Filter Your Search
1 - 10 of 10 results
|
FOD073L
onsemi
|
$1.0000 | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD073LR2
onsemi
|
$1.8872 | Yes | Active | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD073L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | EAR99 | |||
|
FOD073LR1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 70 °C | 2 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | IC Outputs | ||||||||||||||
|
FOD073LR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | EAR99 | |||
|
FOD073LR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
FOD073L_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 mA | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 70 °C | 2 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
FOD073LV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
FOD073LR2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
FOD073LR1V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.7 V | 2 | YES | SURFACE MOUNT | 60 mA | 2.5 kV | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 CHANNELS | 400 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 70 °C | 2 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | 8541.40.80.00 | IC Outputs |