Filter Your Search
1 - 10 of 70 results
|
MB7152EP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | OTP ROM | 4000 | 4.096 k | 170 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
M28C17-A25WKA6T
STMicroelectronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 3/3.3 V | 250 ns | EEPROM | NO | YES | 2000 | 2.048 k | 32 words | PARALLEL | YES | 20 µA | 15 µA | CMOS | INDUSTRIAL | NO | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC32,.5X.6 | compliant | |||||||||
|
MB7132LZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 95 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 195 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
MB7133ECV
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 55 ns | OTP ROM | 4000 | 4.096 k | 170 µA | TTL | COMMERCIAL | S-XQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
MB7127HP
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | 1 | 64000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
M28C17-A25WNS6
STMicroelectronics
|
Check for Price | No | No | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 3/3.3 V | 250 ns | EEPROM | NO | YES | 2000 | 2.048 k | 32 words | PARALLEL | YES | 20 µA | 15 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | STMICROELECTRONICS | TSSOP, TSSOP28,.53,22 | compliant | |||||||||
|
MB7152EM
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.384 kbit | 4 | 4KX4 | 5 V | 55 ns | OTP ROM | 4000 | 4.096 k | 170 µA | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
MB7127EZ-W
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | OTP ROM | 1 | 256000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
MB7132LM
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 70 ns | OTP ROM | 1 | 256 | 1.024 k | ASYNCHRONOUS | PARALLEL | 60 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
MB7131HZ-SK
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | OTP ROM | 1 | 8000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 175 µA | TTL | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 |