Filter Your Search
1 - 2 of 2 results
|
FSL116HR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 650 V | 1.24 A | NO | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | MS-001BA, DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE, TWO DAP | compliant | EAR99 | 8541.29.00.95 | |||
|
FSL116HR
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 650 V | 1.24 A | NO | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | ONSEMI | DIP-8 | 646CM | compliant | EAR99 | 8542.39.00.01 | onsemi |