Filter Your Search
1 - 10 of 782 results
|
522.030
Eska
|
$0.1225 | Yes | Contact Manufacturer | 250 V | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | 916 J | 300 A | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
0697H9160-01
Bel Fuse
|
$0.2595 | Yes | Active | 350 V | 72 V | 16 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 4 mm | 7.8 mm | 8.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||||||
|
0697H9160-05
Bel Fuse
|
$0.2595 | Yes | Active | 350 V | 72 V | 16 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 4 mm | 7.8 mm | 8.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
0697H9160-02
Bel Fuse
|
$0.2595 | Yes | Active | 350 V | 72 V | 16 A | TIME LAG | ELECTRIC FUSE | 150 A | UL | e3 | 125 °C | -55 °C | MICRO | THROUGH HOLE | NO | MATTE TIN | PIN WIRE | 4 mm | 7.8 mm | 8.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||||||
|
0034.3129
Schurter Electronic Components
|
$0.3042 | Yes | Yes | Active | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | 1638 J | 20 ms | 160 A | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER | |||||||||
|
0001.1016
Schurter Electronic Components
|
$0.3216 | Yes | Yes | Active | 250 V | 16 A | VERY FAST | ELECTRIC FUSE | 461 J | 10 ms | 500 A | CE; CSA; CUL; IEC; UKCA; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER | ||||||||
|
189140.16
SIBA Fuses
|
$0.3244 | Yes | Active | 500 V | 300 V | 16 A | TIME LAG | ELECTRIC FUSE | 2500 J | 20 ms | 1.5 kA | UL | 6.3x32mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 31.8 mm | 6.35 mm | SIBA GMBH | compliant | EAR99 | ||||||||||||
|
0215016.MXP
Littelfuse Inc
|
$0.3405 | Yes | Yes | Active | 250 V | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT | 1408 J | 500 A | 10 ms | IEC; PSE; SEMKO; UL | e3 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | Tin (Sn) | END CAP | 20 mm | 5.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | LITTELFUSE | |||||
|
0001.2516
Schurter Electronic Components
|
$0.3551 | Yes | Yes | Active | 250 V | 125 V | 16 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 1500 A | 1500 J | 20 ms | 500 A | CE; CSA; CUL; IEC; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER | ||||||
|
MP000862
SPC Multicomp
|
$0.3737 | Yes | Active | 250 V | 16 A | TIME LAG | ELECTRIC FUSE | 1086 J | 500 A | 125 °C | -55 °C | 5.2x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown |