Filter Your Search
1 - 10 of 3,915 results
|
MFU0603FF05000P100
Vishay Intertechnologies
|
$0.0162 | Yes | Active | 32 V | 5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, CARDBOARD, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||||
|
MP004287
SPC Multicomp
|
$0.0692 | Yes | Active | 240 V | 5 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | ||||||||||||||||
|
520.624
Eska
|
$0.0855 | Yes | Contact Manufacturer | 250 V | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 29 J | 10 ms | 50 A | BEAB; CUL; DIN; EN; SEMKO; UL | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||||
|
520.524
Eska
|
$0.0985 | Yes | Contact Manufacturer | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 31 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
MP005460
SPC Multicomp
|
$0.1042 | Yes | Active | 32 V | 5 A | FAST | ELECTRIC FUSE | 60 A | 20 ms | 125 °C | -55 °C | 0603 | SURFACE MOUNT | YES | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | MULTICOMP PRO | unknown | |||||||||||
|
MCCFB0603TTT/5
SPC Multicomp
|
$0.1079 | Yes | Active | 32 V | 5 A | TIME LAG | ELECTRIC FUSE | 2 J | 50 A | 1 s | UL | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown | ||||||||
|
522.524
Eska
|
$0.1084 | Yes | Contact Manufacturer | 250 V | 5 A | TIME LAG | ELECTRIC FUSE | 124 J | 20 ms | 50 A | CE; CUL; IEC; VDE; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
521.024
Eska
|
$0.1089 | Yes | Contact Manufacturer | 250 V | 5 A | MEDIUM TIME LAG | ELECTRIC FUSE | 31 J | 5 ms | 1 kA | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||||
|
MP010307
SPC Multicomp
|
$0.1119 | Yes | Active | 32 V | 32 V | 5 A | ELECTRIC FUSE | 250 ms | INLINE/HOLDER | NO | TAB/BLADE | 4 mm | 9 mm | 11.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||
|
MCCFB1206TTT/5
SPC Multicomp
|
$0.1132 | Active | 32 V | 5 A | SLOW | ELECTRIC FUSE | 12 J | 50 A | UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown |