Filter Your Search
1 - 3 of 3 results
|
FX8-60S-SV(21)
Hirose Electric Co Ltd
|
$3.0553 | Yes | Yes | Active | 60 | 2 | 600 µm | 2 | 45 mΩ | 400 mA | FEMALE | 50 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | POLARIZED RIB | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.086 inch | 0.969 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||
|
FX8-60S-SV
Hirose Electric Co Ltd
|
$3.6950 | Yes | Yes | Active | 60 | 2 | 600 µm | 2 | 45 mΩ | 400 mA | FEMALE | 50 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.089 inch | 0.969 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | EAR99 | 8536.69.40.40 | ||||
|
FX8-60S-SV(22)
Hirose Electric Co Ltd
|
$3.9400 | Yes | Yes | Active | 60 | 2 | 600 µm | 2 | 45 mΩ | 400 mA | FEMALE | 50 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | POLARIZED RIB | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.086 inch | 0.969 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |