Filter Your Search
1 - 10 of 110 results
|
PMEG4010BEA-QF
Nexperia
|
$0.0886 | Yes | Active | 1 A | 640 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 10 A | 1 | 40 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | unknown | Nexperia | ||||||||||
|
PMEG4010ET,215
Nexperia
|
$0.0945 | Yes | Active | 1 A | 640 mV | 100 µA | 280 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 9 A | 1 | 40 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||
|
PMEG4010EGWX
Nexperia
|
$0.0970 | Yes | Active | 1 A | 640 mV | 100 µA | 400 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 9 A | 1 | 40 V | R-PDSO-G2 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, TO-236, 3 PIN | SOD123 | compliant | Nexperia | ||||||||||||
|
PMEG4015EPK,315
Nexperia
|
$0.1032 | Yes | Active | 2.1 A | 610 mV | 4 ns | 30 µA | 415 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 5 A | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | DFN1608D-2, 2 PIN | 2 | SOD1608 | compliant | Nexperia | |||||||||
|
PMEG4010CEAX
Nexperia
|
$0.1040 | Yes | Active | 1.8 ns | 380 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PMEG4010BEV,115
Nexperia
|
$0.1079 | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOT | PLASTIC, SMD, 6 PIN | 6 | SOT666 | compliant | Nexperia | EAR99 | 8541.10.00.80 | ||||||||||||||
|
PMEG4010ESBYL
Nexperia
|
$0.1097 | Yes | Active | 1 A | 610 mV | 2.9 ns | 100 µA | 280 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 10 A | 1 | 40 V | R-PBCC-N2 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | DSN1006-2, 2 PIN | SOD993 | compliant | Nexperia | ||||||||||||
|
PMEG4010BEA-QX
Nexperia
|
$0.1179 | Yes | Active | 1 A | 640 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 10 A | 1 | 40 V | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | unknown | Nexperia | ||||||||||
|
PMEG4010CEGWX
Nexperia
|
$0.1196 | Yes | Active | 410 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G2 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | |||||||||||||||||||
|
PMEG4010EGWJ
Nexperia
|
$0.1199 | Active | 1 A | 640 mV | 100 µA | 400 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 9 A | 1 | 40 V | R-PDSO-G2 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | R-PDSO-G2 | SOD123 | compliant | Nexperia |