Filter Your Search
1 - 1 of 1 results
|
G2R-2-SD-DC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 530 mW | 1.113 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH DIODE | 22 mA | 16.8 V | 3.6 V | 26.4 V | 1250VA@380VAC | 5A@380VAC | 150W@125VDC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 20 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | NO | QUICK CONNECT | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Omron Electronics |