Filter Your Search
1 - 2 of 2 results
|
G2R-1A-E-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 530 mW | 1.1 kΩ | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 16.8 V | 3.6 V | 24 V | 16A@250VAC | 16A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.50 | Omron Electronics | ||
|
G2R-1A-EDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 530 mW | 1.1 kΩ | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 16.8 V | 3.6 V | 24 V | 16A@250VAC | 16A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.50 |