Filter Your Search
1 - 1 of 1 results
|
G7L-1A-TUB-CB-AC50
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 W | 1.31 kΩ | 30 A | 220 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 37.5 V , COIL RELEASE VOLTAGE(AC): 7.5 V | 50 mA | 50 V | 30A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 47 mm | 68.5 mm | 68.5mm x 33.5mm x 47mm | OMRON CORP | compliant | EAR99 |