Filter Your Search
1 - 1 of 1 results
|
G7L-2A-BUBJ-CB-DC24
OMRON Corporation
|
Check for Price | Yes | Active | 1.9 W | 303 Ω | 25 A | 220 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 79 mA | 18 V | 3.6 V | 24 V | 25A@220VAC | 30 ms | 30 ms | CE; CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | SCREW | 34.5 mm | 49 mm | 68.5 mm | 68.5mm x 34.5mm x 49mm | OMRON CORP | unknown | EAR99 | Omron Electronics |