Filter Your Search
1 - 1 of 1 results
|
G9EA-1-B-CA-DC24
OMRON Corporation
|
Check for Price | Yes | Active | 5 W | 115.2 Ω | 400 V | 30 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 208 mA | 18 V | 1.92 V | 24 V | 30A@400VDC | 50 ms | 30 ms | CSA; UL | -40 °C | 70 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SCREW | 36 mm | 60.7 mm | 73 mm | 73mm x 36mm x 60.7mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | Omron Electronics |