Filter Your Search
1 - 1 of 1 results
|
GA1206Y153KBXBT31G
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 nF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.24.00.20 |