Filter Your Search
1 - 10 of 960 results
|
TFCDV1SWP05BY
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.25 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
TFCGF5VWP05AC
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.74 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
TFCJF5VWP040W
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1.47 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
TFECH8VWP05BY
C&K
|
Check for Price | Yes | Yes | Active | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 5A@277VAC | 5 A | 277 V | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
TFEEH8VWP05AC
C&K
|
Check for Price | Yes | Yes | Active | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 5A@277VAC | 5 A | 277 V | 3.92 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||
|
TFCFF5VWP05BC
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.49 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
TFCDF5VWP05BW
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.25 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
TFECL3VWP040Y
C&K
|
Check for Price | Yes | Yes | Active | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 20A@250VAC | 20 A | 250 V | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
TFECL3VWP040W
C&K
|
Check for Price | Yes | Yes | Active | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE PIN PLUNGER | 20A@250VAC | 20 A | 250 V | 2.21 N | 1.19 mm | -40 °C | 85 °C | PANEL MOUNT | 1.7 mm | NO | QUICK CONNECT | 10.2 mm | 15.7 mm | 29 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||||||
|
D4N-2FLE
OMRON Corporation
|
Check for Price | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | 3PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | FORK LEVER LOCK | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 6.4 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |