Filter Your Search
1 - 1 of 1 results
|
GBC55DCST-S288
Sullins Connector Solutions
|
Check for Price | Yes | Active | 110 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | EDGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 6.335 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |