Filter Your Search
1 - 1 of 1 results
|
GDH10S04
TE Connectivity
|
$2.7078 | Yes | Active | 100 mA | 50 V | 1000 Cycle(s) | 0.1 mΩ | 10 | 10 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | ROCKER | 0.025A@24VDC | 100 mA | ON-OFF | 300VAC V | 100 MΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | LIQUID CRYSTAL POLYMER | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | TAPE SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 8.13 mm | 2.31 mm | 13.82 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity |