Filter Your Search
1 - 10 of 1,446 results
|
GL480T22IKT
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT CUT | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.002 % | 20 ppm | 8 pF | 48 MHz | 11.7mm x 5mm x 4.3mm | 60 Ω | ||
|
GL480T3XIDT
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT CUT | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.0015 % | 30 ppm | 18 pF | 48 MHz | 11.7mm x 5mm x 4.3mm | 60 Ω | ||
|
GL480T21CBT
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT CUT | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.001 % | 20 ppm | 13 pF | 48 MHz | 11.7mm x 5mm x 4.3mm | 60 Ω | ||
|
GL480T12CJB
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT-CUT; BULK | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.002 % | 10 ppm | 9 pF | 48 MHz | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 80 Ω | ||
|
GL480T35ICB
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT-CUT; BULK | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.005 % | 30 ppm | 16 pF | 48 MHz | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 80 Ω | ||
|
GL480T2XIKT
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT CUT | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.0015 % | 20 ppm | 8 pF | 48 MHz | 11.7mm x 5mm x 4.3mm | 60 Ω | ||
|
GL480TX5CKB
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT-CUT; BULK | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.005 % | 15 ppm | 8 pF | 48 MHz | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 80 Ω | ||
|
GL480TX5ILT
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT CUT | e1 | 85 °C | -40 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.005 % | 15 ppm | 12 pF | 48 MHz | 11.7mm x 5mm x 4.3mm | 60 Ω | ||
|
GL480TX5CAB
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT-CUT; BULK | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.005 % | 15 ppm | 10 pF | 48 MHz | L11.7XB5.0XH4.3 (mm)/L0.461XB0.197XH0.169 (inch) | 80 Ω | ||
|
GL480TY1CST
CTS Corporation
|
Check for Price | Yes | Active | YES | SURFACE MOUNT | AT CUT | e1 | 70 °C | -20 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CTS CORP | HC-49/US-SM, 3 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | SERIES - 3RD OVERTONE | 100 µW | 0.001 % | 25 ppm | 48 MHz | 11.7mm x 5mm x 4.3mm | 60 Ω |