Filter Your Search
1 - 3 of 3 results
|
GP11.15%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
GP11105%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 110 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
GP1115%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 11 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | NO | 100 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |