Filter Your Search
1 - 10 of 251 results
|
GS4576C18GM-33T
GSI Technology
|
Check for Price | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | LBGA, | compliant | EAR99 | 8542.32.00.32 | 2017-10-03 | |||||||||||
|
GS4576C36GL-33
GSI Technology
|
Check for Price | Yes | End Of Life | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | TFBGA, | compliant | 3A991.B.2.B | 8542.32.00.32 | BGA | 144 | ||||||||
|
GS4576S09GM-18T
GSI Technology
|
Check for Price | Yes | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | LBGA, | compliant | EAR99 | 8542.32.00.32 | 2017-10-03 | |||||||||||
|
GS4576S18GL-25I
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | TFBGA, | compliant | EAR99 | 8542.32.00.32 | BGA | 144 | ||||
|
GS45230-19.200MHZ
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
GS4576S09GL-24I
GSI Technology
|
Check for Price | Yes | Yes | End Of Life | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | TFBGA, | compliant | EAR99 | 8542.32.00.32 | BGA | 144 | ||||
|
GS4576S09GM-24
GSI Technology
|
Check for Price | Yes | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | 95 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | LBGA, | compliant | EAR99 | 8542.32.00.32 | 2017-10-03 | |||||||||||
|
GS4576C36L-18I
GSI Technology
|
Check for Price | End Of Life | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | TFBGA, | compliant | EAR99 | 8542.32.00.32 | BGA | 144 | ||||||||||
|
GS4576C18GM-18I
GSI Technology
|
Check for Price | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.25 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | LBGA, | compliant | EAR99 | 8542.32.00.32 | 2017-10-03 | ||||||||||
|
GS4576S18L-33
GSI Technology
|
Check for Price | No | No | End Of Life | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | GSI TECHNOLOGY | TFBGA, | compliant | EAR99 | 8542.32.00.32 | BGA | 144 |