Filter Your Search
1 - 6 of 6 results
|
GSX-NS-88-3.05
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA;CUL;UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.537 inch | 0.837 inch | 0.625 inch | 0.126 inch | KYCON INC | ROHS COMPLIANT | compliant | Kycon | |||||
|
GSX-NS-88-3.68-50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA;CUL;UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.537 inch | 0.837 inch | 0.625 inch | 0.126 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
GSX-NS-88-4.57-50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA;CUL;UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.537 inch | 0.837 inch | 0.625 inch | 0.126 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
GSX-NS-88-3.68
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA;CUL;UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.537 inch | 0.837 inch | 0.625 inch | 0.126 inch | KYCON INC | ROHS COMPLIANT | compliant | Kycon | |||||
|
GSX-NS-88-3.05-50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA;CUL;UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.537 inch | 0.837 inch | 0.625 inch | 0.126 inch | KYCON INC | ROHS COMPLIANT | compliant | Kycon | EAR99 | 8536.69.40.30 | ||
|
GSX-NS-88-4.57
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA;CUL;UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | NICKEL | SOLDER | 0.537 inch | 0.837 inch | 0.625 inch | 0.126 inch | KYCON INC | ROHS COMPLIANT | compliant | Kycon |