Filter Your Search
1 - 10 of 133 results
|
AH20N-12
XP Power
|
$223.3607 | Yes | Active | 12 V | 2 kV | 750 µA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | SHORT CIRCUIT | 0.0017675 Vrms | HYBRID | COMMERCIAL EXTENDED | 1.5 W | 3600 s | R-XXMA-P5 | CE, UL, CURUS | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 11.43 mm | 23.37 mm | 6.86 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | |||||||||||||||||||
|
QH20N-5CS
XP EMCO
|
Check for Price | No | Transferred | 5 V | -2 kV | 625 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | Not Qualified | 60 °C | -25 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | |||||||||||||||||||||||||
|
QH20N-15CS
XP Power
|
Check for Price | No | Obsolete | 15 V | -2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | 60 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
QH20N-15RS
XP Power
|
Check for Price | Yes | Obsolete | 15 V | -2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P4 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
QH20N-5CRS
XP EMCO
|
Check for Price | Yes | Transferred | 5 V | -2 kV | 625 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,5LEAD,.37 | compliant | EAR99 | |||||||||||||||||||||||
|
QH20N-5C
XP Power
|
Check for Price | No | Obsolete | 5 V | -2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | 60 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
QH20N-12RS
XP EMCO
|
Check for Price | Yes | Transferred | 12 V | -2 kV | 625 µA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P4 | Not Qualified | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,.37 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | EMCO HIGH VOLTAGE CORP | , MODULE,4LEAD,.37 | compliant | EAR99 | |||||||||||||||||||||||
|
H20NB3-100.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | YES | AT CUT; TR, 7 INCH | e4 | 70 °C | -20 °C | YES | Gold (Au) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.001 % | 10 ppm | 20 pF | SURFACE MOUNT | 100 MHz | L6.2XB3.7XH1.2 (mm)/L0.244XB0.146XH0.047 (inch) | 70 Ω | ||||||||||||||||||||||||||||||||||
|
QH20N-5CS
XP Power
|
Check for Price | No | Obsolete | 5 V | -2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | 60 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
QH20N-12CS
XP Power
|
Check for Price | No | Obsolete | 12 V | -2 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | 60 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 12.7 mm | 12.7 mm | 13.21 mm | XP POWER LTD | , | compliant | EAR99 |