Filter Your Search
1 - 10 of 17 results
|
H21A2
Isocom Components
|
$0.7955 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | EAR99 | 8541.50.00.80 | Transistor Outputs | Isocom | ||
|
H21A2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 2 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.15 mm | 100 °C | -55 °C | 3.17 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | ||||||||
|
H21A2
Isocom LTD
|
Check for Price | Active | 60 mA | 1 | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 100 °C | -55 °C | ISOCOM LTD | unknown | Transistor Outputs | |||||||||||||||
|
H21A2
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.195 mm | 100 °C | -55 °C | 3.17 mm | MOTOROLA INC | unknown | Transistor Outputs | |||||||||
|
H21A2
Intersil Corporation
|
Check for Price | Transferred | NO | THROUGH HOLE MOUNT | 30 V | Transistor | 100 °C | -55 °C | 3.17 mm | INTERSIL CORP | unknown | 8541.40.80.00 | |||||||||||||||||
|
H21A2
QT Optoelectronics
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.15 mm | 100 °C | -55 °C | 3.17 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||
|
H21A2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.195 mm | 100 °C | -55 °C | 3.17 mm | MOTOROLA INC | unknown | Transistor Outputs | |||||||||
|
H21A2G
Isocom Components
|
Check for Price | Active | TRANSISTOR OUTPUT SLOTTED SWITCH | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | |||||||||||||||||||||||
|
ISTSH21A2
Isocom LTD
|
Check for Price | Active | 1 | 30 V | SINGLE | 3.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | ISOCOM LTD | unknown | Transistor Outputs | |||||||||||||||||||
|
H21A2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 |