Filter Your Search
1 - 10 of 13 results
|
HA5351IBZ
Renesas Electronics Corporation
|
$48.5367 | Yes | No | Active | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 ns | 5 V | -5 V | BICMOS | 100 ns | 20000 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | M8.15 | compliant | EAR99 | 8542.33.00.01 | 2017-10-24 | Renesas Electronics | ||||
|
HA5351IB
Intersil Corporation
|
Check for Price | No | Transferred | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 ns | 5 V | -5 V | BICMOS | 100 ns | 2 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA5351IJ
Intersil Corporation
|
Check for Price | No | Obsolete | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | 85 ns | 5 V | -5 V | BICMOS | 100 ns | SAMPLE | INDUSTRIAL | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
HA5351IB
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 µs | 5 V | -5 V | BICMOS | 100 µs | 2 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||
|
HA-5351MJ/883
Intersil Corporation
|
Check for Price | No | No | Transferred | 1 | SAMPLE AND HOLD CIRCUIT | BICMOS | 70 ns | 2 V/s | SAMPLE | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HA5351IBZ
Intersil Corporation
|
Check for Price | Transferred | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 µs | 5 V | -5 V | BICMOS | 100 µs | 2 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA-5351MJ/883
Renesas Electronics Corporation
|
Check for Price | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | 5 V | -5 V | BICMOS | 70 ns | 2 V/s | SAMPLE | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
HA-5351MJ/883
Harris Semiconductor
|
Check for Price | Obsolete | 1 | SAMPLE AND HOLD CIRCUIT | 5 V | 5 V | -5 V | BICMOS | 70 ns | 2 V/s | SAMPLE | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
HA5351IP
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 ns | 5 V | -5 V | BICMOS | 100 ns | 2 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | ||||||||||||
|
HA5351IB
Harris Semiconductor
|
Check for Price | No | Transferred | 22 mA | 1 | SAMPLE AND HOLD CIRCUIT | -2.5 V | 2.5 V | 90 ns | 5 V | -5 V | BICMOS | 100 ns | 2 V/s | -5.5 V | SAMPLE | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |