Filter Your Search
1 - 10 of 10 results
|
HA456CM
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | -5 V | 185 ns | CROSS POINT SWITCH | 8 | 1 | 70 dB | SEPARATE OUTPUT | 83 mA | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HA456CMZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 8 | 1 | 70 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERSIL CORP | compliant | 8542.39.00.01 | PLCC | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | 44 | ||||||||||
|
HA456CN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 185 ns | CROSS POINT SWITCH | 8 | 1 | 70 dB | SEPARATE OUTPUT | 83 mA | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLASTIC, MQFP-44 | ||||||||||||||||||||
|
HA456CP
Intersil Corporation
|
Check for Price | No | Obsolete | INTERSIL CORP | not_compliant | DIP | PLASTIC, DIP-40 | 40 | |||||||||||||||||||||||||||||||||||||||||||||
|
HA456CM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 8 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | 3 | 70 °C | 225 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | unknown | LPCC | QCCJ, | 44 | Cross Point Switch | ||||||||||||||
|
HA456CN
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | YES | -5 V | 185 ns | CROSS POINT SWITCH | 8 | 1 | 70 dB | SEPARATE OUTPUT | 83 mA | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HA456CN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | CROSS POINT SWITCH | 8 | 1 | 70 dB | COMMERCIAL | S-PQFP-G44 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | unknown | QFP | QFP, | 44 | Cross Point Switch | |||||||||||||||||||||
|
HA456CMZ
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 8 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | PLCC | LCC-44 | 44 | N44.65 | EAR99 | 2017-11-14 | Renesas Electronics | |||||||||||
|
HA456CM
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | CROSS POINT SWITCH | -5.5 V | -4.5 V | 8 | 1 | 70 dB | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | LCC-44 | 2017-11-14 | |||||||||||||||||
|
HA456CM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 185 ns | CROSS POINT SWITCH | 8 | 1 | 70 dB | SEPARATE OUTPUT | 83 mA | BREAK-BEFORE-MAKE | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | 8542.39.00.01 | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 |