Filter Your Search
1 - 10 of 314 results
|
MBR2545CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 30 A | 820 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||
|
MBR6391HX
Freescale Semiconductor
|
Check for Price | Obsolete | 25 A | 680 mV | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | 600 A | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||
|
MBR030AHX
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 mA | 500 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | |||||||||||||||||||
|
MBR20200CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 20 A | 1 V | RECTIFIER DIODE | NO | 200 V | SCHOTTKY | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||
|
1N5834
Freescale Semiconductor
|
Check for Price | Obsolete | 40 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 800 A | 125 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||
|
MBR3020CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 30 A | 760 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 20 V | 2 | SCHOTTKY | POWER | 400 A | 1 | Not Qualified | O-MBFM-P2 | e0 | TO-204AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-MBFM-P2 | |||
|
MBR140P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | 900 mV | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 25 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | O-PALF-W2 | ||||||||||||||||||||
|
MBRD330
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 A | 600 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 75 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||
|
BAT54ALT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | 1 V | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||
|
MBRP20035L
Freescale Semiconductor
|
Check for Price | Obsolete | 200 A | 570 mV | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | 2 kA | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown |