Filter Your Search
1 - 10 of 100 results
|
BZ-RSX
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | 500 mA | 125 V | SPDT | LATCHED | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 2.64 N | 300 µm | e3 | PANEL MOUNT | 940 µm | NO | Matte Tin (Sn) | SOLDER | 17.45 mm | 21.44 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.55 | |||||
|
BZ-2RQ1016-W119
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 3.61 N | 380 µm | e3 | PANEL MOUNT-THREADED | 5.94 mm | SPLASH PROOF | NO | Matte Tin (Sn) | WIRE | 17.45 mm | 35.94 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | |||||||||
|
BZ-2RD331
Honeywell Sensing and Control
|
$12.3366 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | PANEL MOUNT | 1.9 mm | NO | SCREW | 17.45 mm | 20.83 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||
|
BZ-2RQ174-A2
Honeywell Sensing and Control
|
$14.0832 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT-THREADED | 5.94 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZ-2RD-PC2
Honeywell Sensing and Control
|
$15.6754 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 29.21 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
YA-2RQ1243-D6
Honeywell Sensing and Control
|
$16.1197 | Yes | Yes | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | 121 °C | PANEL MOUNT-THREADED | 6.83 mm | NO | QUICK CONNECT | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||
|
BZ-2RD-D5
Honeywell Sensing and Control
|
$16.3431 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | PANEL MOUNT | 1.9 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 20.83 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||
|
YE-2RQ27-A4
Honeywell Sensing and Control
|
$16.7986 | Yes | Yes | Obsolete | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 25A@250VAC | 25 A | 250 V | 6.12 N | 1.27 mm | PANEL MOUNT | 3.66 mm | NO | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
BZ-RS
Honeywell Sensing and Control
|
$17.4257 | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@250VAC | 15 A | 250 V | 2.66 N | 300 µm | e3 | 1.87 mm | Matte Tin (Sn) | 17.45 mm | 21 mm | 49.26 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
BZ-RQX66
Honeywell Sensing and Control
|
$17.5427 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@250VAC | 15 A | 250 V | 2.66 N | 300 µm | e3 | PANEL MOUNT | 5.07 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 24 mm | 49.26 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |