Filter Your Search
1 - 10 of 35 results
|
HAT3004REL
Hitachi Ltd
|
Check for Price | Transferred | YES | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 30 V | 5.5 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL AND P-CHANNEL | SWITCHING | SILICON | |||||||||||||||||||||||||||||
|
HAT3004REL
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | Not Qualified | R-PDSO-G8 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS TECHNOLOGY CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 30 V | 5.5 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL AND P-CHANNEL | SWITCHING | SILICON | |||||||||||||||||||||||||||||
|
HAT3004R
Hitachi Ltd
|
Check for Price | Transferred | YES | Not Qualified | R-PDSO-G8 | 150 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 5.5 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | N-CHANNEL AND P-CHANNEL | SOIC | 8 | MS-012AA | 2 W | ||||||||||||||||||||||||||||
|
HAT3008RJ
Hitachi Ltd
|
Check for Price | Transferred | YES | Not Qualified | R-PDSO-G8 | 150 °C | 2 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 60 V | 5 A | 84 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL AND P-CHANNEL | SWITCHING | SILICON | SOIC | 8 | MS-012AA | 3 W | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 40 A | |||||||||||||||||||||
|
HAT3021R-EL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | YES | Not Qualified | R-PDSO-G8 | 150 °C | 260 | 20 | 2 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 80 V | 3.4 A | 145 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL AND P-CHANNEL | SWITCHING | SILICON | SOP | 8 | 1.5 W | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 20.4 A | PRSP0008DD | Renesas Electronics | 1 | |||||||||||||||
|
HAT3006R-EL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | YES | Not Qualified | R-PDSO-G8 | 150 °C | 260 | 20 | 2 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 30 V | 6.5 A | 80 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL AND P-CHANNEL | SWITCHING | SILICON | SOP | 8 | 3 W | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 52 A | PRSP0008DD | Renesas Electronics | 1 | |||||||||||||||
|
HAT-30
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 30 dB | 30 dBm | 1.15 | 2 GHz | FIXED ATTENUATOR | BNC-F; BNC-M, USABLE TO 4000 MHZ | 2 GHz | e0 | 100 °C | -45 °C | COAXIAL | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||||||||||||||||||||
|
HAT3015R-EL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | YES | Not Qualified | R-PDSO-G8 | 150 °C | 2 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 200 V | 500 mA | 5.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL AND P-CHANNEL | SWITCHING | SILICON | SOP | 8 | 2 W | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 2 A | PRSP0008DD | Renesas Electronics | 1 | |||||||||||||||||
|
HAT3037R-EL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | SOP | 8 | PRSP0008DD | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
HAT3038R-EL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | SOP | 8 | PRSP0008DD | Renesas Electronics |