Filter Your Search
1 - 10 of 45,256 results
|
HC49USM6-IB1F18-12.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 12.9 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
HC49USM4-FI5F18-13.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 40 Ω | 18 pF | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
HC49USM6-BG1F18-6.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
HC49USM6-BJ2F18-13.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
HC49USM6-GG3F18-3.490
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 3.49 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 300 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.30 | ||
|
HC49USM8-JH5F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.30 | ||
|
HC49USM9-II2F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
HC49USM6-HH0F18-5.990
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 5.99 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | 50 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
Q-3.500000M-HC49USSMD-F-3-3-C-30-L
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.5 MHz | 3 ppm | 0.0003 % | 5 PPM/YEAR | 130 Ω | 30 pF | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.30 | ||||
|
Q-6.000000M-HC49USSMD-F-30-3-I-50-L1
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 MHz | 30 ppm | 0.0003 % | 5 PPM/YEAR | 70 Ω | 50 pF | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 50 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 |