Filter Your Search
1 - 1 of 1 results
|
HD153009
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | DATA SYNCHRONIZER OR ENDEC | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PQFP-B44 | Not Qualified | e0 | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFI | QFI48,.5X.6,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | BUTT | 1.016 mm | QUAD | 14.42 mm | 2.92 mm | 11.88 mm | HITACHI LTD | QFP | QFI, QFI48,.5X.6,40 | 44 | unknown | 8542.39.00.01 |