Filter Your Search
1 - 2 of 2 results
|
HD6321FP
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 4 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G54 | Not Qualified | e0 | 75 °C | -20 °C | 54 | PLASTIC/EPOXY | QFP | QFP54,.77X1.0,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 2.9 mm | 14 mm | 20 mm | HITACHI LTD | QFP | PLASTIC, FP-54 | 54 | unknown | EAR99 | 8542.39.00.01 | ||
|
HD6321P
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 4 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | e0 | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.8 mm | HITACHI LTD | DIP | PLASTIC, DIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 |