Filter Your Search
1 - 10 of 84 results
|
HEF40195BP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 255 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
HEF40192BT
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | YES | SOP | 2.5 MHz | 50 pF | BIDIRECTIONAL | DECADE COUNTER | CMOS | YES | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HEF4019BD
Philips Semiconductors
|
Check for Price | No | Transferred | 145 ns | NO | DIP | 50 pF | NO | OR GATE | CMOS | 360 µA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HEF4019BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 145 ns | NO | DIP | 50 pF | NO | OR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HEF4019BTD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 145 ns | YES | SOP | 50 pF | NO | OR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HEF40192BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 420 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 2.5 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF40194BT
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | 4 | YES | SOP | 6 MHz | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HEF40193BDF
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 425 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 18 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF40193BD
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 425 ns | 1 | 4 | NO | DIP | 2.5 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 18 MHz | YES | 360 µA | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
HEF40195BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 255 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 5 MHz | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |