Filter Your Search
1 - 10 of 30 results
|
HEF4043BT,653
Nexperia
|
$0.3983 | Yes | Active | 5 V | 180 ns | 1 | 4 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||||
|
HEF4043BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 180 ns | 180 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | 16 | SOT38-4 | compliant | 8542.39.00.01 | DIP-16 | ||||||||||
|
HEF4043BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 180 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | R-S LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||||||||||||||
|
HEF4043BT
Nexperia
|
Check for Price | Yes | Active | 5 V | 180 ns | 180 ns | 1 | 8 | YES | SOP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 50 mA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | compliant | 8542.39.00.01 | 1989-05-31 | SOP, | ||||||||||
|
HEF4043BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 180 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | R-S LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 | |||||||||||||||||||||||
|
HEF4043BD
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 180 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 360 µA | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 16 | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||||
|
HEF4043BT-Q100J
Nexperia
|
Check for Price | Active | 5 V | 180 ns | 1 | 4 | YES | SOP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 16 | SOT109-1 | compliant | 2017-02-01 | Nexperia | SOP, | ||||||||||
|
HEF4043BDB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 16 | unknown | 8542.39.00.01 | DIP, | ||||||||||||||||||
|
HEF4043BD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 180 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 16 | unknown | 8542.39.00.01 | DIP, | ||||||||||||||||||
|
HEF4043BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 180 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | R-S LATCH | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP16,.25 |