Filter Your Search
1 - 10 of 17 results
|
HEF4071BT,653
Nexperia
|
$0.2738 | Yes | Active | 5 V | 115 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1990-01-01 | Nexperia | |||||||
|
HEF4071BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 115 ns | YES | SOP | 50 pF | NO | OR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HEF4071BT/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 115 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||
|
HEF4071BT-T
Nexperia
|
Check for Price | Obsolete | 5 V | 115 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
HEF4071BT,652
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 115 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1990-01-01 | Nexperia | ||||||||
|
HEF4071BT,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 115 ns | 115 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | ||||||
|
HEF4071BT-T
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 115 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4071BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 115 ns | YES | SOP | 50 pF | NO | OR GATE | CMOS | 360 µA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF4071BT/S201,118
Nexperia
|
Check for Price | Obsolete | 5 V | 115 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP, | 14 | SOT108-1 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HEF4071BT/S201
Nexperia
|
Check for Price | Obsolete | 5 V | 115 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | OR GATE | CMOS | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | unknown | 8542.39.00.01 |