Filter Your Search
1 - 10 of 14 results
|
HEF4520BT,653
Nexperia
|
$0.3010 | Yes | Active | 5 V | 220 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||||
|
HEF4520BT-T
NXP Semiconductors
|
Check for Price | Active | 5 V | 220 ns | 2 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4520BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 220 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4520BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 220 ns | 2 | 4 | YES | SOP | 8 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | NO | 360 µA | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | 3.9 MM, PLATIC, SOT109-1, MS-012, SOP-16 | 16 | compliant | 8542.39.00.01 | NXP | EAR99 | ||||||
|
HEF4520BT,652
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 220 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | YES | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||||||
|
HEF4520BT,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 220 ns | 2 | 4 | YES | SOP | 8 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||
|
HEF4520BT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 220 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 20 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | ||||||||||||||||
|
HEF4520BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 | YES | SOP | 8 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
HEF4520BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 220 ns | 2 | 4 | YES | SOP | 8 MHz | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT | 40 MHz | NO | SYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-109, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP | |||||||
|
HEF4520BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 | YES | SOP | 8 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 360 µA | SYNCHRONOUS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 |