Filter Your Search
1 - 10 of 33 results
|
HEF4528BT,653
Nexperia
|
$0.3194 | Yes | Active | 5 V | 280 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-108, SO-14 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | ||||||
|
HEF4528BT,652
Nexperia
|
$0.4053 | Yes | Obsolete | 5 V | 280 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | PLASTIC, SOT-108, SO-14 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1995-01-01 | Nexperia | |||||||
|
935226110118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 305 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | R-PDSO-G16 | Not Qualified | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
HEF4528BT
Nexperia
|
Check for Price | Yes | Active | 5 V | 305 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 1 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1989-06-01 | Nexperia | ||||||||||
|
HEF4528BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HEF4528BT,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 280 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-108, SO-14 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||
|
HEF4528BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 280 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
HEF4528BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | SOP | MONOSTABLE MULTIVIBRATOR | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
HEF4528BT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 305 ns | 2 | YES | SOP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | ||||||||||||
|
HEF4528BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 280 ns | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP16,.3 | 16 | SOT38-4 | compliant | 8542.39.00.01 | NXP |