Filter Your Search
1 - 10 of 13 results
|
HEF4752VD
NXP Semiconductors
|
Check for Price | No | Obsolete | NO | AC MOTOR CONTROLLER | CMOS | 1 | 750 µA | 12.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.39.00.01 | NXP | |||||
|
HEF4752VTD-T
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | CMOS | 750 µA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HEF4752VDF
NXP Semiconductors
|
Check for Price | Obsolete | NO | AC MOTOR CONTROLLER | CMOS | 1 | 12.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3/e4 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
HEF4752VPN
Philips Semiconductors
|
Check for Price | No | Transferred | NO | CMOS | 750 µA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HEF4752VT
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | CMOS | 750 µA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HEF4752VP
Philips Semiconductors
|
Check for Price | No | Transferred | NO | CMOS | 750 µA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HEF4752VPBN
Philips Semiconductors
|
Check for Price | No | Transferred | NO | CMOS | 750 µA | R-PDIP-T28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HEF4752VPN
NXP Semiconductors
|
Check for Price | Obsolete | NO | AC MOTOR CONTROLLER | CMOS | 1 | 12.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.51 mm | 5.08 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HEF4752VD
Philips Semiconductors
|
Check for Price | No | Transferred | NO | CMOS | 750 µA | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HEF4752BPN
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | CMOS | 750 µA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 |