Filter Your Search
1 - 10 of 8,543 results
|
D45K-A1NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | NICKEL | STEEL | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | Matte Tin (Sn) | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
D441-PANA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 200000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 10 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | RED | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 3 | NO | Matte Tin (Sn) | BRASS | SOLDER | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
VM0851008F070C2C
E-Switch Inc
|
Check for Price | Contact Manufacturer | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | UL APPROVAL | 16A@250VAC | 16 A | OFF-(ON) | 250 V | 1000VRMS V | 100 MΩ | -25 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 7.7978 mm | COPPER ALLOY | SILVER | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | QUICK CONNECT | 10.3124 mm | 27.7876 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
D49K-R1ND
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 30 V | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 0.5HP@250VAC | 10A@250VAC | 6A@30VDC | 10 A | ON-(OFF) | 250 V | 0.2168 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 8.128 mm | WHITE | SILVER | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.397 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
D47A-PBNA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 3A@250VAC | 3 A | OFF-(ON) | 250 V | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NICKEL | STEEL | WHITE | BERYLLIUM COPPER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 3 | NO | Matte Tin (Sn) | SOLDER | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
D433-V2GD
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, STANDARD RATIO | 5A@250VAC | 5 A | ON-(ON) | 250 V | 0.8423 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 5.4102 mm | RED | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 1.34 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
D42K-C3NA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | 500000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, HIGH RATIO | 3A@250VAC | 3 A | ON-(OFF) | 250 V | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | WHITE | BRASS | SILVER | SNAP ACTION | BRASS | POLYESTER | POLYESTER | NO | Matte Tin (Sn) | BRASS | QUICK CONNECT | 0.987 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
D45K-C3GA
The Cherry Corporation
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | LIGHT FORCE, STANDARD RATIO | 0.5HP@250VAC | 15A@250VAC | 15 A | ON-(OFF) | 250 V | 0.9813 N | e3 | -40 °C | 85 °C | PANEL MOUNT | NICKEL | STEEL | 2.2098 mm | WHITE | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 1.045 inch | NO | Matte Tin (Sn) | QUICK CONNECT | 0.81 inch | 10.3124 mm | 15.875 mm | 27.813 mm | 0.48 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
VM085Q107F120S1B
E-Switch Inc
|
Check for Price | Contact Manufacturer | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | UL APPROVAL | 16A@250VAC | 16 A | ON-(OFF) | 250 V | 1000VRMS V | 100 MΩ | -25 °C | 85 °C | PANEL MOUNT | POLYBUTYLENE TEREPHTHALATE | 4.4958 mm | COPPER ALLOY | SILVER | SNAP ACTION | COPPER ALLOY | NO | COPPER ALLOY | SOLDER LUG | 10.3124 mm | 27.7876 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
D40A-A1ND
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 250 mA | 30 V | SPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | IMPULSE ROLLER | STANDARD FORCE, HIGH RATIO | 0.1A@250VAC | 0.25A@30VDC | 100 mA | OFF-(ON) | 250 V | 0.2446 N | e3 | -40 °C | 85 °C | NICKEL | STEEL | 8.128 mm | WHITE | GOLD | SNAP ACTION | POLYESTER | POLYESTER | 0.806 inch | Matte Tin (Sn) | 1.516 inch | 10.3124 mm | 15.875 mm | 27.813 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |