Filter Your Search
1 - 10 of 464 results
|
HER1603CS-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER1601A
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 16 A | 1.1 V | 60 ns | RECTIFIER DIODE | NO | 50 V | 300 A | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
HER1603GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER1605PC
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER1602GD
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | 50 ns | 10 µA | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 100 V | 2 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | 100 V | R-PSFM-T3 | MIL-STD-202 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER1603G-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER1602GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 100 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HER1603GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 200 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HER1605A
Littelfuse Inc
|
Check for Price | No | Obsolete | 16 A | 1 V | RECTIFIER DIODE | NO | 400 V | 300 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1608PTC0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | UL RECOGNIZED | TO-247AD | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | TO-3P, 3 PIN | compliant | EAR99 | 8541.10.00.80 |