Parametric results for: hermeticy sealed high pre... under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 118 results

|
-
-
-
-
-
-
-
Actuator Type: SEALED PIN PLUNGER,HIGH TYPE
Select parts from the table below to compare.
Compare
Compare
91MCE18S2P
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
91MCE18P1BOP
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
D4C-2431
OMRON Corporation
Check for Price Obsolete 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER .1A@125VAC 100 mA 125 V 17.65 N 1.8 mm -10 °C 70 °C PANEL MOUNT 4.8 mm IP67 NO WIRE 16 mm 49 mm 40 mm OMRON CORP unknown EAR99 8536.50.70.00
91MCE18S3BP
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
D4C-2231
OMRON Corporation
Check for Price Active 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER .1A@125VAC 100 mA 125 V 17.65 N 1.8 mm -10 °C 70 °C PANEL MOUNT 4.8 mm IP67 NO WIRE 16 mm 49 mm 40 mm OMRON CORP unknown EAR99 8536.50.70.00
91MCE18S5
Honeywell Sensing and Control
Check for Price Yes Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
91MCE18P5P
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
D4C-4531
OMRON Corporation
Check for Price Active 100 mA 30 V 200000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER .1A@125VAC .1A@30VDC 100 mA 125 V 17.65 N 1.8 mm -10 °C 70 °C PANEL MOUNT 4.8 mm IP67 NO WIRE 16 mm 49 mm 40 mm OMRON CORP unknown EAR99 8536.50.70.00
91MCE18POQ
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO CONNECTOR 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
91MCE18S2OP
Honeywell Sensing and Control
Check for Price Obsolete 550 mA 120 V 500000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH SEALED PIN PLUNGER 6A@120VAC .55A@120VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO WIRE 16 mm 50 mm 30 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00