Parametric results for: hex noninverter buffer under Buffer Amplifiers

Filter Your Search

1 - 10 of 2,823 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4200ESA+
Analog Devices Inc
$0.6587 Yes Active 15 mV 660 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL SO-8 8 8-SOIC_N-150_MIL compliant 1998-01-03 Analog Devices
LMV112SDX/NOPB
Texas Instruments
$0.6610 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant Texas Instruments EAR99 8542.39.00.01
OPA832IDBVR
Texas Instruments
$1.0089 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G5 Not Qualified e4 72 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant Texas Instruments EAR99 8542.33.00.01
OPA832ID
Texas Instruments
$1.2179 Yes Yes Active 7 mV 350 V/us 13 µA 4.7 mA 72 dB 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6.5 V 55 A 6.5 V INDUSTRIAL 160000 R-PDSO-G8 Not Qualified e4 72 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant Texas Instruments EAR99 8542.33.00.01
MAX4200ESA+
Maxim Integrated Products
$1.2913 Yes Yes Transferred 15 mV 660 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
ADA4800ACPZ-R7
Analog Devices Inc
$1.3317 No Yes Active 41 mV 400 MHz 415 V/us 1.8 mA 1 BUFFER 15 V 18 V INDUSTRIAL S-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 1.6 mm 1.6 mm ANALOG DEVICES INC SOIC LFCSP-6 6 CP-6-4 compliant Analog Devices EAR99 8542.33.00.01
BUF634AIDR
Texas Instruments
$1.3450 Yes Yes Active 60 mV 210 MHz 3750 V/us 1.6 µA 12 mA 1 BUFFER 15 V -15 V 1.6 µA -20 V 20 V AUTOMOTIVE 240000 R-PDSO-G8 e4 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC-8 compliant 2019-03-03 Texas Instruments EAR99 8542.39.00.01
LMV112SD/NOPB
Texas Instruments
$1.4145 Yes Yes Active 40 MHz 110 V/us 2.1 mA 2 BUFFER 2.7 V 16 A 5.5 V INDUSTRIAL S-PDSO-N8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant Texas Instruments EAR99 8542.39.00.01
LMH6559MF
Texas Instruments
$1.4454 Yes No Lifetime Buy 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G5 Not Qualified e0 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant Texas Instruments EAR99 8542.39.00.01
LMH6559MAX/NOPB
Texas Instruments
$1.5403 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant Texas Instruments EAR99 8542.39.00.01