Filter Your Search
1 - 10 of 94 results
|
HF152FD/12-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.5200 | Yes | Active | 12 V | 360 mW | 400 Ω | 17 A | 400 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4700VA@400VAC | 17A@400VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 16 mm | 20.6 mm | 21.2 mm | 21.2mm x 16mm x 20.6mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152FD/24-1H
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6038 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 20 A | 400 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 31.2 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 16 mm | 20.6 mm | 21.2 mm | 21.2mm x 16mm x 20.6mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152FD/24-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6235 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 20 A | 400 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 31.2 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 16 mm | 20.6 mm | 21.2 mm | 21.2mm x 16mm x 20.6mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152FD/5-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.6518 | Yes | Active | 5 V | 360 mW | 70 Ω | 17 A | 400 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.75 V | 500 mV | 6.5 V | 4700VA@400VAC | 17A@400VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 16 mm | 20.6 mm | 21.2 mm | 21.2mm x 16mm x 20.6mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152FD/24-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.9399 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 17 A | 400 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 31.2 V | 4700VA@400VAC | 17A@400VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 16 mm | 20.6 mm | 21.2 mm | 21.2mm x 16mm x 20.6mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152F/006-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 6 V | 360 mW | 100 Ω | 20 A | 400 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 600 mV | 7.8 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 16 mm | 20.6 mm | 21 mm | 21mm x 16mm x 20.6mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||
|
HF158F/12-ZS3T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 20 A | 440 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 21.6 V | 5000VA@440VAC | 20A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF158F/5-ZS3T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 5 V | 400 mW | 62 Ω | 20 A | 440 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.5 V | 500 mV | 9 V | 5000VA@440VAC | 20A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF158F-T/12-HS3T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 20 A | 440 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 21.6 V | 5000VA@440VAC | 20A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF158F-T/12-ZS3T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 20 A | 440 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 21.6 V | 5000VA@440VAC | 20A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 8 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |