Filter Your Search
1 - 6 of 6 results
|
HGT1S12N60C3S
Harris Semiconductor
|
Check for Price | No | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | 104 W | MOTOR CONTROL | SILICON | 400 ns | 270 ns | 14 ns | 2 V | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | ||
|
HGT1S12N60C3S9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 30 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||
|
HGT1S12N60C3S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 30 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||
|
HGT1S12N60C3S
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 s | 20 V | 104 W | MOTOR CONTROL | SILICON | 480 ns | 30 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | ||||||
|
HGT1S12N60C3S9A
Harris Semiconductor
|
Check for Price | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 275 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 400 ns | 270 ns | 14 ns | 2 V | TO-263AB | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | ||||||
|
HGT1S12N60C3S9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 24 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 480 ns | 30 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 |