Filter Your Search
1 - 10 of 837 results
|
SRP2010-2R2M
Bourns Inc
|
$0.2042 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 20 % | YES | 1 MHz | 1.7 A | POWERED IRON | 0806 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | BOURNS INC | 0806 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
PG0084.651NLT
Pulse Electronics Corporation
|
$0.6842 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 650 nH | 2.8 mΩ | 20 % | YES | 100 kHz | 32 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.4 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0084.112NLT
Pulse Electronics Corporation
|
$0.6842 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 4.2 mΩ | 20 % | YES | 100 kHz | 24 A | POWERED IRON | 5451 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.4 mm | 13.8 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0077.282NLT
Pulse Electronics Corporation
|
$0.7086 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 4.2 mΩ | 20 % | YES | 100 kHz | 19 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0077.801NLT
Pulse Electronics Corporation
|
$0.7086 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 1.3 mΩ | 20 % | YES | 100 kHz | 35 A | POWERED IRON | 5751 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14.5 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
PG0077.202NLT
Pulse Electronics Corporation
|
$0.7086 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 2.9 mΩ | 20 % | YES | 100 kHz | 23 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
IWAS4832AEEB120KF1
Vishay Intertechnologies
|
$1.7606 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 200 mΩ | 10 % | YES | 100 kHz | 3 A | POWERED IRON | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | Chassis Mount | RECTANGULAR PACKAGE | FLEXIBLE LEAD | FLEXIBLE LEAD | 5 mm | 1 mm | 48 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||||||||
|
PG0077.142NLT
Pulse Electronics Corporation
|
$1.8460 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.4 µH | 2.1 mΩ | 20 % | YES | 100 kHz | 27 A | POWERED IRON | 5551 | POWER INDUCTOR | 1 | YES | 95 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 14 mm | 13 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | |||||||
|
SPT30L-522MLD
Coilcraft Inc
|
$2.1284 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.2 µH | 24.2 mΩ | 20 % | YES | 100 kHz | 5.7 A | 47 MHz | POWERED IRON | 4444 | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 9.5 mm | 11.18 mm | 11.05 mm | COILCRAFT INC | 4444 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
SPT20L-112MLD
Coilcraft Inc
|
$2.1378 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 16 mΩ | 20 % | YES | 100 kHz | 6.1 A | 130 MHz | POWERED IRON | 3434 | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 7 mm | 8.64 mm | 8.64 mm | COILCRAFT INC | 3434 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |