Filter Your Search
1 - 10 of 209 results
|
REF01BICP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
REF43BJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.5 V | 5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | MILITARY | 0.1 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||
|
REF01ARCMDC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | S-XQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||
|
REF02DP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 250 ppm/°C | COMMERCIAL | 2 % | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
REF01Z/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.95 V | 10.05 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 0.5 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
REF05AJ/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 8.5 ppm/°C | e0 | TIN LEAD | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
REF43BIFJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.5 V | 5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 10 ppm/°C | INDUSTRIAL | 0.06 % | O-MBCY-W8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
REF03BIGP
Precision Monolithics Inc
|
Check for Price | Obsolete | NO | THREE TERMINAL VOLTAGE REFERENCE | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
REF01GBC
Precision Monolithics Inc
|
Check for Price | Transferred | 10 V | NO | BIPOLAR | OTHER | 0.5 % | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
REF02NAC
Precision Monolithics Inc
|
Check for Price | Obsolete | 5 V | 15 V | 1 | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | 0.3 % | Not Qualified | 25 °C | 25 °C | DIE OR CHIP | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 |