Filter Your Search
1 - 10 of 32 results
|
HKE65SC107CL-1
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.56 mm | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
HKE65SC107C-1
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 1 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||
|
HKE65SC107DC-4
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||
|
HKE65SC107CL-4
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.56 mm | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
HKE65SC107PC-2
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 2 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||
|
HKE65SC107PC-3
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 3 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||
|
HKE65SC107C-4
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||
|
HKE65SC107DC-2
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 2 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||
|
HKE65SC107D-2
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 2 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||
|
HKE65SC107P-2
Hua Ko Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 8 | 2 MHz | 8 | 16 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HUA KO ELECTRONICS CO LTD | DIP, DIP28,.6 | unknown | 8542.31.00.01 |