Filter Your Search
1 - 10 of 41 results
|
HLSS020-51TG
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 20 | NOT SPECIFIED | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e0 | RECTANGLE | NOT SPECIFIED | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HLSS020-299GG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 20 | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.083 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
HLSS020-29GG
Advanced Interconnections Corp
|
Check for Price | No | Active | 20 | NOT SPECIFIED | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e4 | RECTANGLE | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
HLSS020-51TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 20 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
HLSS020-29MG
Advanced Interconnections Corp
|
Check for Price | Yes | No | Active | 20 | BE-CU | 2.54 mm | IC SOCKET | SIP20 | 220 °C | -60 °C | RECTANGLE | AU ON NI | TIN OVER NICKEL | RND PIN-SKT | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
HLSS020-150TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 20 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
HLSS020-51GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 20 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | GOLD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.13 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||
|
HLSS-020-149GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 20 | BRASS | 2.54 mm | IC SOCKET | SIP20 | e4 | 260 °C | -60 °C | RECTANGLE | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||
|
HLSS020-299TT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 20 | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e0 | RECTANGLE | TIN LEAD OVER NICKEL | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.083 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
HLSS020-29TG
Advanced Interconnections Corp
|
Check for Price | No | Active | 20 | NOT SPECIFIED | 2.54 mm | IC SOCKET | SIP20 | STANDARD: UL 94V-0 | e0 | RECTANGLE | NOT SPECIFIED | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYETHYLENE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 0.1 inch | 1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |