Filter Your Search
1 - 10 of 3,714 results
|
MAX5920AESA+
Maxim Integrated Products
|
$1.0896 | Yes | Yes | Transferred | 48 V | 20 V | 80 V | 2 mA | 2 | YES | NO | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
LM5067MWX-1/NOPB
Texas Instruments
|
$1.2043 | Yes | Yes | Active | -9 V | -80 V | 500 A | 13 V | 12.35 V | 13.65 V | 1 mA | +7.7V | 1 | YES | YES | THRESHOLD VOLTAGE IS 8.4 VOLT | HOT SWAP CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.49 mm | 8.9915 mm | 2.642 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM5067MM-1/NOPB
Texas Instruments
|
$1.2043 | Yes | Yes | Active | -9 V | -80 V | 500 A | 13 V | 12.35 V | 13.65 V | 1 mA | +7.7V | 1 | YES | YES | THRESHOLD VOLTAGE IS 8.4 VOLT | HOT SWAP CONTROLLER | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM25069PMM-1/NOPB
Texas Instruments
|
$1.2278 | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 2.4 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM25069PMMX-2/NOPB
Texas Instruments
|
$1.2278 | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 2.4 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
RT1720GF
Richtek Technology Corp
|
$1.2638 | Yes | Yes | Active | 12 V | 5 V | 80 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RICHTEK TECHNOLOGY CORP | MSOP-10 | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | MSOP-10 | |||||||||||||||
|
TPS24771RGET
Texas Instruments
|
$1.3719 | Yes | Yes | Active | 18 V | 2.5 V | 500 A | 2.5 V | 18 V | 4 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | AUTOMOTIVE | S-PQCC-N24 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | Texas Instruments | |||||||||||||
|
LM25061PMMX-1/NOPB
Texas Instruments
|
$1.3762 | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 2.4 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM25061PMM-1/NOPB
Texas Instruments
|
$1.3762 | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 2.4 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM25061PMMX-2/NOPB
Texas Instruments
|
$1.3762 | Yes | Yes | Active | 17 V | 2.9 V | 500 A | 12 V | 2.9 V | 17 V | 2.4 mA | +2.6V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.6 VOLT | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |