Filter Your Search
1 - 10 of 354 results
|
XC4025E-4PG223C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 256 | 256 | 1024 | 15000 | 1024 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 15000 GATES | MAX USABLE 25000 LOGIC GATES | 111 MHz | 5.25 V | 4.75 V | S-CPGA-P223 | Not Qualified | e0 | 1 | 85 °C | 223 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA223,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA223,18X18 | 223 | unknown | 8542.39.00.01 | |||||||
|
XC4003E-3PG120I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 80 | 80 | 100 | 2000 | 100 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 125 MHz | 5.5 V | 4.5 V | S-CPGA-P120 | Not Qualified | 120 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA120,13X13 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.544 mm | 34.544 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA120,13X13 | 120 | unknown | 8542.39.00.01 | |||||||||||||
|
XC4028XL-1PG299C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 256 | 256 | 1024 | 18000 | 1024 | 1.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1024 CLBS, 18000 GATES | MAX USABLE 28000 LOGIC GATES | 200 MHz | 3.6 V | 3 V | S-CPGA-P299 | Not Qualified | 85 °C | 299 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA299,20X20 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA299,20X20 | 299 | unknown | 8542.39.00.01 | |||||||||||
|
XC3190A-4PG175I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 227 MHz | 5.5 V | 4.5 V | S-CPGA-P175 | Not Qualified | e0 | 175 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.318 mm | XILINX INC | PGA | CERAMIC, PGA-175 | 175 | unknown | 8542.39.00.01 | ||||||||||
|
A1440A-1PG175C
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 140 | 140 | 564 | 4000 | 564 | 2.6 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 564 CLBS, 4000 GATES | 150 MHz | 5.25 V | 4.75 V | S-CPGA-P175 | Not Qualified | e0 | 70 °C | 225 | 20 | 175 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA175,15X15 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 39.878 mm | 39.878 mm | 7.874 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, PGA-175 | unknown | 8542.39.00.01 | ||||||||||
|
XC3195A-3PP175I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 484 | 6500 | 484 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX USABLE 7500 LOGIC GATES | 270 MHz | 5.5 V | 4.5 V | S-PPGA-P175 | Not Qualified | 1 | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | PGA | HPGA, PGA175,16X16 | 175 | unknown | 8542.39.00.01 | |||||||||||
|
XC5210-6PG223I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 196 | 196 | 324 | 10000 | 324 | 5.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 324 CLBS, 10000 GATES | MAX AVAILABLE 16000 LOGIC GATES | 83 MHz | 5.5 V | 4.5 V | S-CPGA-P223 | Not Qualified | 1 | 223 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA223,18X18 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 47.244 mm | 47.244 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA223,18X18 | 223 | unknown | 8542.39.00.01 | |||||||||||
|
XC3090A-7PP175C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | Not Qualified | e0 | 1 | 85 °C | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | PGA | PLASTIC, PGA-175 | 175 | unknown | 8542.39.00.01 | |||||||
|
A14100A-2PG257B
Microsemi Corporation
|
Check for Price | Obsolete | 5 V | 10000 | 1377 | 2.3 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 | MILITARY | SQUARE | CMOS | 1377 CLBS, 10000 GATES | 150 MHz | 5.5 V | 4.5 V | S-CPGA-P257 | 125 °C | -55 °C | 257 | CERAMIC, METAL-SEALED COFIRED | HPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 50.038 mm | 50.038 mm | 6.7818 mm | MICROSEMI CORP | HPGA, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||
|
XC3190A-2PG175I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 323 MHz | 5.5 V | 4.5 V | S-CPGA-P175 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 175 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.318 mm | XILINX INC | PGA | CERAMIC, PGA-175 | 175 | unknown | 8542.39.00.01 |