Parametric results for: hp 3701 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 354 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HPGA
Select parts from the table below to compare.
Compare
Compare
XC4028XL-1PG299I
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 256 256 1024 18000 1024 1.3 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1024 CLBS, 18000 GATES MAX USABLE 28000 LOGIC GATES 200 MHz 3.6 V 3 V S-CPGA-P299 Not Qualified 100 °C -40 °C 299 CERAMIC, METAL-SEALED COFIRED HPGA PGA299,20X20 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 52.324 mm 52.324 mm 4.318 mm XILINX INC PGA HPGA, PGA299,20X20 299 unknown 8542.39.00.01
TPC1280MGB176-1
Texas Instruments
Check for Price Obsolete 5 V 8000 1232 FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 1232 CLBS, 8000 GATES 50 MHz 5.5 V 4.5 V S-CPGA-P176 Not Qualified e4 125 °C -55 °C 176 CERAMIC, METAL-SEALED COFIRED HPGA HPGA176,15X15 SQUARE GRID ARRAY, HEAT SINK/SLUG NO GOLD PIN/PEG 2.54 mm PERPENDICULAR 39.88 mm 39.88 mm 5.46 mm TEXAS INSTRUMENTS INC PGA HPGA, 176 compliant 8542.39.00.01 3A001.A.2.C
XC5210-5PG223C
AMD Xilinx
Check for Price No No Obsolete 5 V 196 196 324 10000 324 4.6 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 324 CLBS, 10000 GATES MAX AVAILABLE 16000 LOGIC GATES 83 MHz 5.25 V 4.75 V S-CPGA-P223 Not Qualified e0 1 85 °C 223 CERAMIC, METAL-SEALED COFIRED HPGA PGA223,18X18 SQUARE GRID ARRAY, HEAT SINK/SLUG NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 47.244 mm 47.244 mm 4.318 mm XILINX INC PGA HPGA, PGA223,18X18 223 unknown 8542.39.00.01
XC4062XL-2PG475C
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 384 384 2304 40000 2304 1.5 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2304 CLBS, 40000 GATES MAX USABLE 62000 LOGIC GATES 179 MHz 3.6 V 3 V S-CPGA-P475 Not Qualified 85 °C 475 CERAMIC, METAL-SEALED COFIRED HPGA SPGA475,41X41 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 54.864 mm 54.864 mm 5.969 mm XILINX INC PGA HPGA, SPGA475,41X41 475 unknown 8542.39.00.01
A14100A-1PGG257C
Microsemi Corporation
Check for Price Obsolete 5 V 10000 1377 2.6 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1377 CLBS, 10000 GATES 125 MHz 5.25 V 4.75 V S-CPGA-P257 70 °C 257 CERAMIC, METAL-SEALED COFIRED HPGA SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 50.038 mm 50.038 mm 6.7818 mm MICROSEMI CORP HPGA, unknown 8542.39.00.01
XC4028XL-1PG299C
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 256 256 1024 18000 1024 1.3 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1024 CLBS, 18000 GATES MAX USABLE 28000 LOGIC GATES 200 MHz 3.6 V 3 V S-CPGA-P299 Not Qualified 85 °C 299 CERAMIC, METAL-SEALED COFIRED HPGA PGA299,20X20 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 52.324 mm 52.324 mm 4.318 mm XILINX INC PGA HPGA, PGA299,20X20 299 unknown 8542.39.00.01
QL4016-2CG84M
QuickLogic Corporation
Check for Price No Obsolete 3.3 V 60 60 320 16000 320 4.384 ns FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 Class S (Modified) MILITARY SQUARE CMOS 320 CLBS, 16000 GATES MAXIMUM GATES UPTO 61,820 3.6 V 3 V S-CPGA-P84 Not Qualified 3 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED HPGA PGA84M,11X11 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 7.0612 mm QUICKLOGIC CORP PGA HPGA, PGA84M,11X11 84 compliant 8542.39.00.01 3A001.A.2.C
XC4003E-2PG120C
AMD Xilinx
Check for Price Yes Obsolete 5 V 80 80 100 2000 100 1.6 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 100 CLBS, 2000 GATES MAX USABLE 3000 LOGIC GATES 125 MHz 5.25 V 4.75 V S-CPGA-P120 Not Qualified 85 °C 120 CERAMIC, METAL-SEALED COFIRED HPGA PGA120,13X13 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 34.544 mm 34.544 mm 4.318 mm XILINX INC PGA HPGA, PGA120,13X13 120 unknown 8542.39.00.01
XC4052XL-2PG411I
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 352 352 1936 33000 1936 1.5 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1936 CLBS, 33000 GATES MAX USABLE 52000 LOGIC GATES 179 MHz 3.6 V 3 V S-CPGA-P411 Not Qualified 100 °C -40 °C 411 CERAMIC, METAL-SEALED COFIRED HPGA SPGA411,39X39 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 52.324 mm 52.324 mm 5.969 mm XILINX INC PGA HPGA, SPGA411,39X39 411 unknown 8542.39.00.01
XC4020E-1PG223C
AMD Xilinx
Check for Price No No Obsolete 5 V 192 192 784 13000 784 1.3 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 784 CLBS, 13000 GATES MAX USABLE 20000 LOGIC GATES 166 MHz 5.25 V 4.75 V S-CPGA-P223 Not Qualified 1 85 °C 223 CERAMIC, METAL-SEALED COFIRED HPGA PGA223,18X18 SQUARE GRID ARRAY, HEAT SINK/SLUG NO PIN/PEG 2.54 mm PERPENDICULAR 47.244 mm 47.244 mm 4.318 mm XILINX INC PGA HPGA, PGA223,18X18 223 unknown 8542.39.00.01